Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




5-1634523-1 | |
|---|---|
DigiKey Part Number | A97548-ND |
Manufacturer | |
Manufacturer Product Number | 5-1634523-1 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 5-1634523-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Box | Center Contact Material Phosphor Bronze |
Part Status Obsolete | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder Tag | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141572000 | Radiall USA, Inc. | 37 | 2201-R141572000-ND | $248.45000 | Parametric Equivalent |
| R141574000 | Radiall USA, Inc. | 206 | 2201-R141574000-ND | $127.68000 | Parametric Equivalent |
| R141574000W | Radiall USA, Inc. | 0 | 2201-R141574000W-ND | $132.13280 | Parametric Equivalent |
| VB1094 | Cinch Connectivity Solutions | 502 | 2111-VB1094-ND | $51.63000 | Parametric Equivalent |










