
5-160446-8 | |
---|---|
DigiKey Part Number | A136162TR-ND - Tape & Reel (TR) A136162CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160446-8 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160446-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Insulation Diameter | 0.118" ~ 0.161" (3.00mm ~ 4.09mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $6.13400 | $61.34 |
25 | $5.74440 | $143.61 |
50 | $5.47020 | $273.51 |
100 | $5.20820 | $520.82 |
250 | $4.88192 | $1,220.48 |
500 | $4.64874 | $2,324.37 |
1,000 | $4.42680 | $4,426.80 |
2,500 | $4.14961 | $10,374.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.26896 | $16,344.80 |
10,000 | $3.26798 | $32,679.80 |