
5-146309-7 | |
|---|---|
DigiKey Part Number | 17-5-146309-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-146309-7 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146309-7 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.318" (8.08mm) |
Packaging Tray | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.238" (6.05mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $68.40925 | $82,091.10 |

