
5-1438911-4 | |
---|---|
DigiKey Part Number | 5-1438911-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-1438911-4 |
Description | CONN HOUSNG FOR SMB FKRA ML TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | - | |
Body Finish | - | |
Features | Code D | |
Color | Violet, Claret | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.35786 | $11,357.86 |