5-1393644-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.14852
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 228
Unit Price: $18.60000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2,097
Unit Price: $27.66000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $17.09854
Datasheet

Similar


WEC
In Stock: 156
Unit Price: $29.71350
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $20.13388
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 660
Unit Price: $32.27000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $31.86000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3
Unit Price: $35.48000
Datasheet
5-1393644-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1393644-9

DigiKey Part Number
5-1393644-9-ND
Manufacturer
Manufacturer Product Number
5-1393644-9
Description
CONN DIN PLUG 32POS
Customer Reference
Detailed Description
32 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5-1393644-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B/2 (1/2 B)
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes