1108812-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108812-1

DigiKey Part Number
A117084-ND
Manufacturer
Manufacturer Product Number
1108812-1
Description
INSERT FEMALE/MALE 8P8C IDC
Customer Reference
Detailed Description
Female/Male Insert with RJ45 Adapter 8p8c Position IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert with RJ45 Adapter
Gender
Female/Male
Number of Positions
8p8c
Size
-
Termination Style
IDC
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 70 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

70In Stock
Ships from WEC