
5-1377175-5 | |
---|---|
DigiKey Part Number | 17-5-1377175-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-1377175-5 |
Description | SMP 0-0165399-1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 13.5-17 AWG Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 13.5-17 AWG | |
Length - Overall | 0.902" (22.91mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Red | |
Insulation Diameter | 0.114" (2.90mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.61397 | $25,613.97 |