


5-1375583-7 | |
---|---|
DigiKey Part Number | 17-5-1375583-7TR-ND - Tape & Reel (TR) 17-5-1375583-7CT-ND - Cut Tape (CT) 17-5-1375583-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1375583-7 |
Description | CONN HEADER SMD 8POS 2.54MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1375583-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.535" (13.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Keying Slot | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.55000 | $36.55 |
10 | $31.08400 | $310.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $26.41730 | $2,641.73 |
200 | $25.15575 | $5,031.15 |
300 | $24.44657 | $7,333.97 |
500 | $23.58122 | $11,790.61 |
700 | $23.02831 | $16,119.82 |
1,000 | $22.45640 | $22,456.40 |
2,500 | $21.05206 | $52,630.15 |