
0787771002 | |
---|---|
DigiKey Part Number | 900-0787771002TR-ND - Tape & Reel (TR) 900-0787771002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0787771002 |
Description | SAS/PCIE RECEP VERT SMT 0.76AULF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0787771002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Board Lock, Mating Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.77000 | $37.77 |
10 | $32.09700 | $320.97 |
25 | $30.08200 | $752.05 |
50 | $28.64480 | $1,432.24 |
100 | $27.27780 | $2,727.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $20.15440 | $5,038.60 |
500 | $19.19256 | $9,596.28 |
750 | $18.65145 | $13,988.59 |
1,250 | $17.99168 | $22,489.60 |
1,750 | $17.56994 | $30,747.39 |
2,500 | $17.13373 | $42,834.32 |