Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-103904-8

DigiKey Part Number
5-103904-8-ND
Manufacturer
Manufacturer Product Number
5-103904-8
Description
CONN HEADER R/A 9POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-103904-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.130" (3.30mm)
Mfr
Insulation Height
0.200" (5.08mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Lock, Keying Slot
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,470 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,512$19.36038$29,272.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,470In Stock
Ships from WEC