
5-103171-1 | |
|---|---|
DigiKey Part Number | A33429TR-ND - Tape & Reel (TR) A33429CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-103171-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-103171-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.26900 | $22.69 |
| 25 | $2.13120 | $53.28 |
| 50 | $2.02740 | $101.37 |
| 100 | $1.93040 | $193.04 |
| 250 | $1.80940 | $452.35 |
| 500 | $1.72290 | $861.45 |
| 1,000 | $1.64052 | $1,640.52 |
| 2,500 | $1.53772 | $3,844.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $1.40010 | $17,501.25 |
| 25,000 | $1.33330 | $33,332.50 |
| 37,500 | $1.29572 | $48,589.50 |
| 62,500 | $1.24990 | $78,118.75 |







