4DB-P107-05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: $23.25040
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: $52.79685
Datasheet
5 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4DB-P107-05

DigiKey Part Number
A111888-ND
Manufacturer
Manufacturer Product Number
4DB-P107-05
Description
CONN BARRIER STRIP 5CIRC 0.325"
Customer Reference
Detailed Description
5 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
4DB-P107-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
5
Number of Wire Entries
5
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
150V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Clear Chromate
Mounting Type
Through Hole
Operating Temperature
105°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,200 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6,200In Stock
Ships from WEC