5-1437387-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $108.11978
Datasheet
TSB1000 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1437387-3

DigiKey Part Number
5-1437387-3-ND
Manufacturer
Manufacturer Product Number
5-1437387-3
Description
CONN TERM STRIP 9CIRC 0.472"
Customer Reference
Detailed Description
9 Circuit 0.472" (12.00mm) Eurostyle Terminal Strip Connector Screws
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
9
Number of Wire Entries
18
Pitch
0.472" (12.00mm)
Number of Rows
2
Current Rating (Amps)
40A
Voltage Rating
250V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc, Chromate
Mounting Type
Chassis, Panel
Operating Temperature
100°C
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes