
42865-1 | |
|---|---|
DigiKey Part Number | 17-42865-1TR-ND - Tape & Reel (TR) 17-42865-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42865-1 |
Description | CONN TERM PIN 10-14AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42865-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 10-14 AWG | |
Length - Overall | 0.865" (21.97mm) | |
Length - Barrel | 0.437" (11.10mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.44700 | $14.47 |
| 25 | $1.35480 | $33.87 |
| 50 | $1.28920 | $64.46 |
| 100 | $1.22830 | $122.83 |
| 250 | $1.15068 | $287.67 |
| 500 | $1.09576 | $547.88 |
| 1,000 | $1.04339 | $1,043.39 |
| 2,500 | $0.97796 | $2,444.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.95919 | $4,795.95 |
| 10,000 | $0.91339 | $9,133.90 |
| 15,000 | $0.88763 | $13,314.45 |
| 25,000 | $0.85622 | $21,405.50 |
| 35,000 | $0.83614 | $29,264.90 |
| 50,000 | $0.81537 | $40,768.50 |



