
42778-2 | |
|---|---|
DigiKey Part Number | A108157-ND |
Manufacturer | |
Manufacturer Product Number | 42778-2 |
Description | CONN SPLICE 600-3000 CMA CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 600-3000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 42778-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.92900 | $9.29 |
| 25 | $0.87480 | $21.87 |
| 50 | $0.83200 | $41.60 |
| 100 | $0.79170 | $79.17 |
| 250 | $0.74224 | $185.56 |
| 500 | $0.70672 | $353.36 |
| 1,000 | $0.67285 | $672.85 |
| 2,500 | $0.63066 | $1,576.65 |




