42749-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42749-1

DigiKey Part Number
A111192TR-ND - Tape & Reel (TR)
A111192CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42749-1
Description
CONN TERM RCPT R/A 16-20AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket), Right Angle 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
42749-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket), Right Angle
Diameter - Barrel
0.180" (4.57mm)
Wire Gauge
16-20 AWG
Length - Overall
-
Length - Barrel
0.360" (9.14mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
-
Color
-
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,147
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.75800$27.58
25$2.54200$63.55
50$2.39060$119.53
100$2.24820$224.82
250$2.07216$518.04
500$1.94852$974.26
1,000$1.83228$1,832.28
2,500$1.68930$4,223.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.88044$11,282.64
12,000$1.79071$21,488.52
18,000$1.74023$31,324.14
30,000$1.67868$50,360.40
42,000$1.63934$68,852.28
Manufacturers Standard Package