5 Stud Spade Terminal Connector Crimp, Piercing 18-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42339-2

DigiKey Part Number
A29921TR-ND - Tape & Reel (TR)
A29921CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42339-2
Description
CONN SPADE TERM 18-20AWG #5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Stud Spade Terminal Connector Crimp, Piercing 18-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
42339-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
5 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.542" (13.77mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Piercing
Wire Gauge
18-20 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Brass
Insulation Diameter
0.065" ~ 0.080" (1.65mm ~ 2.03mm)
Material - Insulation
-
Length - Ring Center to Termination
0.206" (5.23mm)
Length - Termination
0.206" (5.23mm)
Tongue Inside Opening
0.133" (3.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,971
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.82500$18.25
25$1.71320$42.83
50$1.62960$81.48
100$1.55220$155.22
250$1.45488$363.72
500$1.38516$692.58
1,000$1.31898$1,318.98
2,500$1.23628$3,090.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$1.09958$21,991.60
40,000$1.04713$41,885.20
60,000$1.01762$61,057.20
Manufacturers Standard Package