
42299-2 | |
---|---|
DigiKey Part Number | A111182TR-ND - Tape & Reel (TR) A111182CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42299-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42299-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.616" (15.65mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.085" ~ 0.125" (2.16mm ~ 3.18mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.01300 | $10.13 |
25 | $0.93520 | $23.38 |
50 | $0.87760 | $43.88 |
100 | $0.82570 | $82.57 |
250 | $0.76128 | $190.32 |
500 | $0.71570 | $357.85 |
1,000 | $0.67297 | $672.97 |
2,500 | $0.62043 | $1,551.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
40,000 | $0.60409 | $24,163.60 |
80,000 | $0.57527 | $46,021.60 |
120,000 | $0.55906 | $67,087.20 |