
42054-2 | |
|---|---|
DigiKey Part Number | A136139TR-ND - Tape & Reel (TR) A136139CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42054-2 |
Description | CONN RING CIRC 14-18AWG #4 CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42054-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.55700 | $25.57 |
| 25 | $2.39400 | $59.85 |
| 50 | $2.27900 | $113.95 |
| 100 | $2.17050 | $217.05 |
| 250 | $2.03432 | $508.58 |
| 500 | $1.93714 | $968.57 |
| 1,000 | $1.84458 | $1,844.58 |
| 2,500 | $1.72898 | $4,322.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $1.53786 | $30,757.20 |
| 40,000 | $1.46453 | $58,581.20 |


