
41801 | |
|---|---|
DigiKey Part Number | A27662TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41801 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | $0.92708 | $14,833.28 |








