406525-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1,005
Unit Price: $19.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,268
Unit Price: $28.15000
Datasheet
1-406525-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406525-1

DigiKey Part Number
406525-1-ND
Manufacturer
Manufacturer Product Number
406525-1
Description
CONN MOD JACK 8P8C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,857 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,857In Stock
Ships from WEC