Parametric Equivalent
Parametric Equivalent

4-928344-4 | |
|---|---|
DigiKey Part Number | 4-928344-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-928344-4 |
Description | CONN RCPT HSG 4POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-928344-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-928344-4 | TE Connectivity AMP Connectors | 0 | A119072-ND | $3.33169 | Parametric Equivalent |
| 5-928344-4 | TE Connectivity AMP Connectors | 0 | A117712-ND | $1.64623 | Parametric Equivalent |
| 928344-4 | TE Connectivity AMP Connectors | 0 | A114622-ND | $4.25100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.87732 | $12,193.30 |




