4-647047-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $3.04412
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.04412
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $2.58228
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.04412
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.04412
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.04412
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.04412
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $7.54591
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $11.39514
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.27345
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $5.44551
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.29780
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.59492
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.95773
Datasheet
4-647047-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-647047-0

DigiKey Part Number
4-647047-0-ND
Manufacturer
Manufacturer Product Number
4-647047-0
Description
CONN HEADER VERT 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-647047-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
0.290" (7.37mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.550" (13.97mm)
Insulation Height
0.347" (8.81mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes