21 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-6450130-3

DigiKey Part Number
4-6450130-3-ND
Manufacturer
Manufacturer Product Number
4-6450130-3
Description
MBXL R/A HDR 3ACP+16S+2P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21 Connector Header, Male Pins and Blades Through Hole, Right Angle Black Multi-Beam
Datasheet
 Datasheet
EDA/CAD Models
4-6450130-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Contact Layout, Typical
16 Signal, 5 Power
Packaging
Tray
Features
Board Lock, Mating Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
3.00µin (0.076µm)
Connector Style
Multi-Beam
Color
Black
Number of Positions
21
Current Rating (Amps)
42A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Operating Temperature
-20°C ~ 105°C
Number of Rows
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,056$32.79686$34,633.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.