
3-60973-2 | |
---|---|
DigiKey Part Number | 3-60973-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-60973-2 |
Description | CONN PC PIN CIRC 0.058DIA GOLD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 3-60973-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Single Post | |
Terminal Style | Flanged | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | 0.100" (2.54mm) | |
Length - Overall | 0.310" (7.87mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.055" ~ 0.061" (1.40mm ~ 1.55mm) | |
Mounting Type | Through Hole | |
Termination | Clinch Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |