4-641239-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-641239-2

DigiKey Part Number
A113709-ND
Manufacturer
Manufacturer Product Number
4-641239-2
Description
CONN RCPT 12POS IDC 26AWG GOLD
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Gold 26 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-641239-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Locking Ramp
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 268 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

268In Stock
Ships from WEC