
4-520447-2 | |
---|---|
DigiKey Part Number | A27831TR-ND - Tape & Reel (TR) A27831CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 4-520447-2 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 4-520447-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.935" (23.75mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.320" (8.13mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.65100 | $26.51 |
25 | $2.48280 | $62.07 |
50 | $2.36420 | $118.21 |
100 | $2.25060 | $225.06 |
250 | $2.10936 | $527.34 |
500 | $2.00844 | $1,004.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.56611 | $2,349.16 |
3,000 | $1.49131 | $4,473.93 |
4,500 | $1.44925 | $6,521.62 |
7,500 | $1.39795 | $10,484.62 |
10,500 | $1.36515 | $14,334.08 |
15,000 | $1.33124 | $19,968.60 |
37,500 | $1.24794 | $46,797.75 |