Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-2338183-7 | |
|---|---|
DigiKey Part Number | 17-4-2338183-7-ND |
Manufacturer | |
Manufacturer Product Number | 4-2338183-7 |
Description | EP 2.5 HOUSING 7P, BLACK, UL VER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-2338183-7 | TE Connectivity AMP Connectors | 0 | 17-2-2338183-7-ND | $1.00540 | Parametric Equivalent |
| 6-2338183-7 | TE Connectivity AMP Connectors | 0 | 17-6-2338183-7-ND | $1.00540 | Parametric Equivalent |
| 8-2338183-7 | TE Connectivity AMP Connectors | 0 | 17-8-2338183-7-ND | $1.00540 | Parametric Equivalent |
| 0351550700 | Molex | 28,173 | WM13178-ND | $3.45000 | Parametric Equivalent |
| 0511030700 | Molex | 8,142 | WM13236-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.77277 | $6,182.16 |















