
4-2337939-6 | |
---|---|
DigiKey Part Number | 17-4-2337939-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-2337939-6 |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 4-2337939-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 21 | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.31000 | $56.31 |
10 | $47.83600 | $478.36 |
25 | $44.83480 | $1,120.87 |
80 | $41.30000 | $3,304.00 |
160 | $39.32888 | $6,292.62 |
320 | $37.45250 | $11,984.80 |
560 | $36.00354 | $20,161.98 |
1,040 | $34.46612 | $35,844.76 |