
4-2337815-4 | |
|---|---|
DigiKey Part Number | A142237-ND |
Manufacturer | |
Manufacturer Product Number | 4-2337815-4 |
Description | MINI-SAS HD CABLE ASSEMBLY 26AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD 4x Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-2337815-4 Models |
Category | Cable Type Round, Twin Axial |
Manufacturer TE Connectivity AMP Connectors | Usage External |
Packaging Box | Length 9.84' (3.00m) |
Part Status Active | Color Black |
Cable Connectors miniSAS HD 4x | Shielding Shielded |
Number of Positions 36 | Wire Gauge 28 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 12Gbps |
Fastening Type Latch Lock | Operating Temperature -20°C ~ 85°C |
Features Pull Tab | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $561.28000 | $561.28 |
| 10 | $477.11000 | $4,771.10 |
| 25 | $447.25600 | $11,181.40 |
| 50 | $425.92960 | $21,296.48 |
| 100 | $405.62410 | $40,562.41 |

