
4-2170740-1 | |
|---|---|
DigiKey Part Number | A125828-ND |
Manufacturer | |
Manufacturer Product Number | 4-2170740-1 |
Description | CONN QSFP28 CAGE 1X3 W/HSINK R/A |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4-2170740-1 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 3) with Heat Sink | Base Product Number |

