
4-2103177-6 | |
---|---|
DigiKey Part Number | A128816-ND |
Manufacturer | |
Manufacturer Product Number | 4-2103177-6 |
Description | CONN PLUG HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2103177-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.23000 | $123.23 |
10 | $104.75200 | $1,047.52 |
25 | $98.19120 | $2,454.78 |
50 | $93.50400 | $4,675.20 |
100 | $89.04230 | $8,904.23 |
250 | $83.47084 | $20,867.71 |
500 | $79.49164 | $39,745.82 |
1,000 | $75.70262 | $75,702.62 |