Image for 4-1747769-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1747769-0

DigiKey Part Number
4-1747769-0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-1747769-0
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
1mm
Number of Positions
40
Height Above Board
0.037" (0.95mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.