41771
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41771-1

DigiKey Part Number
A107193TR-ND - Tape & Reel (TR)
A107193CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
41771-1
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
41771-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.310" (7.87mm)
Length - Overall
0.750" (19.05mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,776
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.25100$12.51
25$1.17560$29.39
50$1.11960$55.98
100$1.06520$106.52
250$0.99836$249.59
500$0.95064$475.32
1,000$0.90519$905.19
2,500$0.84849$2,121.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000$0.81061$5,674.27
14,000$0.77191$10,806.74
21,000$0.75014$15,752.94
35,000$0.72359$25,325.65
49,000$0.70662$34,624.38
70,000$0.68908$48,235.60
Manufacturers Standard Package