031-001-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1601000-1

DigiKey Part Number
A113658-ND
Manufacturer
Manufacturer Product Number
4-1601000-1
Description
CONN MAG TERM 18-34AWG IDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
4-1601000-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
IDC
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20,000$1.01459$20,291.80
Manufacturers Standard Package