Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-1564534-1 | |
|---|---|
DigiKey Part Number | 4-1564534-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1564534-1 |
Description | CONN PLUG HSG 4POS 9.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1564534-1 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Slide-On |
Packaging Bulk | Color Blue |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 140°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.354" (9.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564534-1 | TE Connectivity AMP Connectors | 0 | A127773-ND | $52.95000 | Parametric Equivalent |
| 2-1564534-1 | TE Connectivity AMP Connectors | 0 | 2-1564534-1-ND | $20.65940 | Parametric Equivalent |
| 3-1564534-1 | WEC | 1,400 | 2266-3-1564534-1TB-ND | $20.90600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $18.06932 | $43,366.37 |





