Image for 4-1542012-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1542012-5

DigiKey Part Number
4-1542012-5-ND
Manufacturer
Manufacturer Product Number
4-1542012-5
Description
H SINK/CLIP ASSEMBLY NORTH BRIDG
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Type
Top Mount
Package Cooled
-
Attachment Method
Clip
Shape
Square
Length
1.667" (42.34mm)
Width
1.667" (42.34mm)
Diameter
-
Fin Height
1.142" (29.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
Nickel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.