
4-1542003-0 | |
---|---|
DigiKey Part Number | 4-1542003-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-1542003-0 |
Description | 25MM HS ASSY ULTEM CL |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4-1542003-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 1.375" (34.92mm) OD | |
Fin Height | 0.442" (11.23mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.99°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 13.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |