4-1534796-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1534796-4

DigiKey Part Number
A117625-ND
Manufacturer
Manufacturer Product Number
4-1534796-4
Description
CONN RCPT 4POS IDC 22-24AWG TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
4-1534796-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Blade Socket
Number of Positions
4
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
22-24 AWG
Features
Mates to PCB
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8,099 View Now
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$3.87000$3.87
10$3.26800$32.68
25$3.06240$76.56
50$2.91580$145.79
100$2.77580$277.58
250$2.60164$650.41
500$2.47750$1,238.75
1,000$2.35904$2,359.04
2,500$2.21128$5,528.20
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

8,099In Stock
Ships from WEC