2 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1437644-7

DigiKey Part Number
A122849-ND
Manufacturer
Manufacturer Product Number
4-1437644-7
Description
JUMPER BARRIER BLK 2POS SPADE
Customer Reference
Detailed Description
2 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
EDA/CAD Models
4-1437644-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Barrier Block
Number of Positions
2
Pitch
0.375" (9.53mm)
Style
Around Barrier, Spade
For Use With/Related Products
#6, BC6, JC6, MB6, NC6 Series
Contact Material
Brass
Contact Finish
Tin
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.