4-1437390-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altech Corporation
In Stock: 0
Unit Price: $19.29580
Datasheet
4-1437390-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1437390-0

DigiKey Part Number
4-1437390-0-ND
Manufacturer
Manufacturer Product Number
4-1437390-0
Description
TERM BLK NEMA 2POS 22.1MM
Customer Reference
Detailed Description
2 Position Terminal Block NEMA Open Construction 22.1mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
NEMA Open Construction
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
22.1mm
Termination Style
Tubular Screw
Current - UL
85 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
-
Features
-
Housing Color
-
Length
1.420" (36.07mm)
Height (Max)
1.270" (32.26mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 746 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

746In Stock
Ships from WEC