4-1437132-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 389
Unit Price: $38.59000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1437132-5

DigiKey Part Number
4-1437132-5-ND
Manufacturer
Manufacturer Product Number
4-1437132-5
Description
CABLE FLXSTRP 10POS 1.27MM 3"
Customer Reference
Detailed Description
10 Position Flexstrip Cable 0.050" (1.27mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Flexstrip
Number of Conductors
10
Pitch
0.050" (1.27mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes