4-103149-0-03 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 2,500
Unit Price: $12.92000
Datasheet
AMPMODU Mod II Breakaway Dual TH RA Gold 6 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual TH RA Gold 6 Pins
Taking Commercial Drone Reliability to New Heights

4-103149-0-03

DigiKey Part Number
A26531-03-ND
Manufacturer
Manufacturer Product Number
4-103149-0-03
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 840
Unit Price: $63.26900
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: $16.96000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: $18.93000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: $22.80000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: $24.78000