AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
Taking Commercial Drone Reliability to New Heights

4-102977-0-33

DigiKey Part Number
A26534-33-ND
Manufacturer
Manufacturer Product Number
4-102977-0-33
Description
CONN HEADER VERT 66POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 66 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-102977-0-33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CONN HEADER VERT 26POS 2.54MM
In-Stock: 0
Unit Price: $24.88000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: $8.87000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: $12.40000
CONN HEADER VERT 16POS 2.54MM
In-Stock: 0
Unit Price: $15.60000
CONN HEADER VERT 80POS 2.54MM
In-Stock: 4514
Unit Price: $40.56000