AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual Vert Gold xx Pins
Taking Commercial Drone Reliability to New Heights

4-102977-0-19

DigiKey Part Number
A26534-19-ND
Manufacturer
Manufacturer Product Number
4-102977-0-19
Description
CONN HEADER VERT 38POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 38 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.47000$36.47
10$35.00200$350.02
25$32.08840$802.21
50$30.62960$1,531.48
100$29.17090$2,917.09
250$25.52448$6,381.12
500$24.79528$12,397.64
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 26POS 2.54MM
In-Stock: 0
Unit Price: $24.94000
CONN HEADER VERT 8POS 2.54MM
In-Stock: 0
Unit Price: $8.89000
CONN HEADER VERT 12POS 2.54MM
In-Stock: 0
Unit Price: $12.43000
CONN HEADER VERT 16POS 2.54MM
In-Stock: 0
Unit Price: $15.64000
CONN HEADER VERT 80POS 2.54MM
In-Stock: 4514
Unit Price: $40.67000