cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

384872-E

DigiKey Part Number
17-384872-E-ND
Manufacturer
Manufacturer Product Number
384872-E
Description
SRCP 1,27 4 M 1 I2426 137 * 094
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Plug Connector IDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
4
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Detent Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
4,200$16.93603$71,131.33