
364199-E | |
|---|---|
DigiKey Part Number | 17-364199-E-ND |
Manufacturer | |
Manufacturer Product Number | 364199-E |
Description | SRCBUG A 2,54 2 2 CSI 163 E1 ADV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $16.12200 | $161.22 |
| 25 | $15.11440 | $377.86 |
| 50 | $14.39100 | $719.55 |
| 100 | $13.70280 | $1,370.28 |
| 250 | $12.84460 | $3,211.15 |
| 500 | $12.23146 | $6,115.73 |
| 1,820 | $11.94665 | $21,742.90 |










