
364085-E | |
|---|---|
DigiKey Part Number | 17-364085-E-ND |
Manufacturer | |
Manufacturer Product Number | 364085-E |
Description | DRCBTB 1,27 26 M BTB22 20,2 137 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $30.59633 | $1,835.78 |


