



1-353293-0 | |
|---|---|
DigiKey Part Number | A98647-ND |
Manufacturer | |
Manufacturer Product Number | 1-353293-0 |
Description | CONN RCPT 10POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-353293-0 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 10 | Color Gray |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.49200 | $54.92 |
| 25 | $5.15000 | $128.75 |
| 50 | $4.90500 | $245.25 |
| 100 | $4.66980 | $466.98 |
| 250 | $4.37680 | $1,094.20 |
| 500 | $4.16780 | $2,083.90 |
| 1,000 | $3.96868 | $3,968.68 |
| 3,000 | $3.67265 | $11,017.95 |















