cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353112-4

DigiKey Part Number
353112-4-ND
Manufacturer
Manufacturer Product Number
353112-4
Description
CONN PLUG HSG 24POS
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Green
Datasheet
 Datasheet
EDA/CAD Models
353112-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
3
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Green
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

100In Stock
Ships from WEC